
151-04031 | |
|---|---|
DigiKey Part Number | 1436-151-04031-ND |
Manufacturer | |
Manufacturer Product Number | 151-04031 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.910" (23.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.910" (23.11mm) | |
Mounting Type | Magnetic | |
Material | Neodymium (Nd) | |
Color | Black | |
Length | 1.240" (31.50mm) | |
Width | - | |
Height | 1.240" (31.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,40400 Kč | 914,04 Kč |
| 30 | 84,56600 Kč | 2 536,98 Kč |
| 50 | 81,57300 Kč | 4 078,65 Kč |
| 100 | 77,67790 Kč | 7 767,79 Kč |
| 250 | 72,81436 Kč | 18 203,59 Kč |
| 500 | 69,34002 Kč | 34 670,01 Kč |
| 1 000 | 66,03283 Kč | 66 032,83 Kč |
| 2 500 | 61,90328 Kč | 154 758,20 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |



