
151-04028 | |
|---|---|
DigiKey Part Number | 1436-151-04028-ND |
Manufacturer | |
Manufacturer Product Number | 151-04028 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Polyacetal (POM), Steel | |
Color | Black | |
Length | 0.620" (15.75mm) | |
Width | - | |
Height | 0.730" (18.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 25 | 69,63760 Kč | 1 740,94 Kč |
| 50 | 66,30740 Kč | 3 315,37 Kč |
| 100 | 63,14100 Kč | 6 314,10 Kč |
| 300 | 58,43113 Kč | 17 529,34 Kč |
| 500 | 56,36326 Kč | 28 181,63 Kč |
| 1 000 | 53,67509 Kč | 53 675,09 Kč |
| 2 500 | 50,31793 Kč | 125 794,82 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


