
151-03976 | |
|---|---|
DigiKey Part Number | 1436-151-03976-ND |
Manufacturer | |
Manufacturer Product Number | 151-03976 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.150" ~ 0.310" (3.81mm ~ 7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.150" ~ 0.310" (3.81mm ~ 7.87mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 2.660" (67.56mm) | |
Width | 0.690" (17.53mm) | |
Height | - | |
Panel Hole Size | 0.270" (6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.980" (24.90mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 50 | 16,22300 Kč | 811,15 Kč |
| 100 | 15,44820 Kč | 1 544,82 Kč |
| 300 | 14,29543 Kč | 4 288,63 Kč |
| 500 | 13,78896 Kč | 6 894,48 Kč |
| 1 000 | 13,13047 Kč | 13 130,47 Kč |
| 2 500 | 12,30844 Kč | 30 771,10 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



