Cable Clip, Bendable Black Push In 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Bendable Black Push In 0.375" (9.53mm)
Supporting your Project: Printed Circuit Board Solutions

CH-1-01BK

DigiKey Part Number
RPC3642-ND
Manufacturer
Manufacturer Product Number
CH-1-01BK
Description
CBL CLIP BENDABLE BLACK PUSH IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Bendable Black Push In 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
CH-1-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Bendable
Type Attributes
Snap Closure
Opening Size
0.375" (9.53mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.750" (44.45mm)
Width
0.297" (7.54mm)
Height
0.560" (14.22mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.094" (0.79mm ~ 2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,59900 Kč45,99 Kč
254,31720 Kč107,93 Kč
504,11140 Kč205,57 Kč
1003,91400 Kč391,40 Kč
2503,66876 Kč917,19 Kč
5003,49280 Kč1 746,40 Kč
1 0003,32608 Kč3 326,08 Kč
3 0003,07768 Kč9 233,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč