Cable Clip, C-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03538

DigiKey Part Number
1436-151-03538-ND
Manufacturer
Manufacturer Product Number
151-03538
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
3.390" (86.11mm)
Width
1.380" (35.05mm)
Height
1.200" (30.48mm)
Panel Hole Size
0.260" (6.60mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,63400 Kč436,34 Kč
2540,88720 Kč1 022,18 Kč
5038,93440 Kč1 946,72 Kč
15036,02840 Kč5 404,26 Kč
30034,30793 Kč10 292,38 Kč
60032,67043 Kč19 602,26 Kč
1 05031,40581 Kč32 976,10 Kč
2 55029,50120 Kč75 228,06 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč