Cable Clip, C-Type Black Fir Tree, Cupped 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02218

DigiKey Part Number
1436-2434-ND
Manufacturer
Manufacturer Product Number
151-02218
Description
CBL CLIP C-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree, Cupped 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.370" (34.80mm)
Width
0.470" (11.94mm)
Height
2.300" (58.42mm)
Panel Hole Size
0.350" x 0.550" (8.89mm x 13.97mm), Oval
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.270" (0.51mm ~ 6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,57300 Kč145,73 Kč
2513,65720 Kč341,43 Kč
5013,00200 Kč650,10 Kč
10012,37830 Kč1 237,83 Kč
30011,45370 Kč3 436,11 Kč
50011,04788 Kč5 523,94 Kč
1 00010,52021 Kč10 520,21 Kč
2 5009,86150 Kč24 653,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč