Dual Opening Cable Tie Holder Black Screw or Rivet Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01122

DigiKey Part Number
1436-2473-ND
Manufacturer
Manufacturer Product Number
151-01122
Description
CABLE TIE HLDR DUAL OVAL MNT BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw or Rivet Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw or Rivet Mount
Size / Dimension
1.78" L x 1.19" W x 0.66" H (45.1mm x 30.1mm x 16.7mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,61000 Kč326,10 Kč
2530,56480 Kč764,12 Kč
5029,09900 Kč1 454,95 Kč
10027,71110 Kč2 771,11 Kč
25025,97368 Kč6 493,42 Kč
50024,73396 Kč12 366,98 Kč
1 00023,55325 Kč23 553,25 Kč
2 50022,07940 Kč55 198,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč