


151-01458 | |
|---|---|
DigiKey Part Number | 151-01458-ND |
Manufacturer | |
Manufacturer Product Number | 151-01458 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 2.709" (68.80mm) |
Packaging Bulk | Width 1.374" (34.90mm) |
Part Status Active | Panel Hole Size 0.405" (10.29mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 90°, Ratchet, Ribbed | Features Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant |
Opening Size 0.470" ~ 0.770" (11.94mm ~ 19.56mm) | Screw Size M10 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.051" (26.70mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 71,97280 Kč | 1 799,32 Kč |
| 50 | 68,53320 Kč | 3 426,66 Kč |
| 100 | 65,26180 Kč | 6 526,18 Kč |
| 280 | 60,68796 Kč | 16 992,63 Kč |
| 560 | 57,79213 Kč | 32 363,59 Kč |
| 1 120 | 55,03538 Kč | 61 639,63 Kč |
| 2 520 | 51,97805 Kč | 130 984,69 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |



