151-00499
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
151-00499
151-00499
151-00499

151-00499

DigiKey Part Number
1436-2304-ND
Manufacturer
Manufacturer Product Number
151-00499
Description
CBL CLIP CONNECTOR BLACK CLIP ON
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Black Edge Mount, Clip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Connector
Type Attributes
-
Opening Size
-
Mounting Type
Edge Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.910" (23.11mm)
Width
0.660" (16.76mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.120" ~ 0.310" (3.05mm ~ 7.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,83000 Kč40,83 Kč
1034,74400 Kč347,44 Kč
2532,56160 Kč814,04 Kč
5031,00340 Kč1 550,17 Kč
10029,52240 Kč2 952,24 Kč
25027,67392 Kč6 918,48 Kč
50026,35244 Kč13 176,22 Kč
1 00025,09453 Kč25 094,53 Kč
2 50023,52432 Kč58 810,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,83000 Kč
Unit Price with VAT:49,40430 Kč