
148-90041 | |
|---|---|
DigiKey Part Number | 1436-1942-ND |
Manufacturer | |
Manufacturer Product Number | 148-90041 |
Description | WIRE CONN PUSH 8PORT BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 13,24760 Kč | 1 324,76 Kč |
| 250 | 12,41652 Kč | 3 104,13 Kč |
| 500 | 11,82356 Kč | 5 911,78 Kč |
| 1 000 | 11,25871 Kč | 11 258,71 Kč |
| 2 500 | 10,55385 Kč | 26 384,62 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



