Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90039

DigiKey Part Number
1436-1940-ND
Manufacturer
Manufacturer Product Number
148-90039
Description
WIRE CONN PUSH 5PORT BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
5
Termination
Push In
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent - Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,96600 Kč89,66 Kč
258,39920 Kč209,98 Kč
507,99600 Kč399,80 Kč
1007,61180 Kč761,18 Kč
2507,13428 Kč1 783,57 Kč
5006,79328 Kč3 396,64 Kč
1 0006,46885 Kč6 468,85 Kč
2 5006,06372 Kč15 159,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč