Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-00034

DigiKey Part Number
133-00034-ND
Manufacturer
Manufacturer Product Number
133-00034
Description
CBL TIE LOCKING BLACK 50LB 7.95"
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.663' (202.00mm, 7.95")
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized, Impact Resistant, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00015,33652 Kč15 336,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33652 Kč
Unit Price with VAT:18,55719 Kč