
126-00116 | |
|---|---|
DigiKey Part Number | 1436-2418-ND |
Manufacturer | |
Manufacturer Product Number | 126-00116 |
Description | CBL TIE LOCKING BLK 50LBS 8.07" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Push In - Arrowhead, Winged | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,23850 Kč | 2 619,25 Kč |
| 1 000 | 4,98822 Kč | 4 988,22 Kč |
| 1 500 | 4,84739 Kč | 7 271,09 Kč |
| 2 500 | 4,67571 Kč | 11 689,27 Kč |
| 3 500 | 4,56599 Kč | 15 980,97 Kč |
| 5 000 | 4,45250 Kč | 22 262,50 Kč |
| 12 500 | 4,17379 Kč | 52 172,38 Kč |
| 25 000 | 3,97469 Kč | 99 367,25 Kč |
| 50 000 | 3,78519 Kč | 189 259,50 Kč |
| Unit Price without VAT: | 5,23850 Kč |
|---|---|
| Unit Price with VAT: | 6,33859 Kč |



