
111-01611 | |
|---|---|
DigiKey Part Number | 111-01611-ND |
Manufacturer | |
Manufacturer Product Number | 111-01611 |
Description | CBL TIE LOCKING BLUE 18LB 3.93" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 10,51875 Kč | 262 968,75 Kč |
| Unit Price without VAT: | 10,51875 Kč |
|---|---|
| Unit Price with VAT: | 12,72769 Kč |


