Buck Switching Regulator IC Positive Fixed 24V, 12V, 12V 3 Output 650mA, 1A, 1A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 24V, 12V, 12V 3 Output 650mA, 1A, 1A 32-VFQFN Exposed Pad
PCIM 2019 Helix Semiconductors Presentation

2D-048-015A-QFN32-C

DigiKey Part Number
2117-2D-048-015A-QFN32-CTR-ND - Tape & Reel (TR)
2117-2D-048-015A-QFN32-CCT-ND - Cut Tape (CT)
2117-2D-048-015A-QFN32-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2D-048-015A-QFN32-C
Description
IC REG BUCK 24V/12V TRPL 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 24V, 12V, 12V 3 Output 650mA, 1A, 1A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
20V
Voltage - Input (Max)
57V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
95kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1078,74300 Kč787,43 Kč
2572,55240 Kč1 813,81 Kč
10065,74680 Kč6 574,68 Kč
25062,64796 Kč15 661,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,94623 Kč170 838,69 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč