Switching Regulator IC Positive Fixed 24V 1 Output 300mA 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switching Regulator IC Positive Fixed 24V 1 Output 300mA 32-VFQFN Exposed Pad
PCIM 2019 Helix Semiconductors Presentation

2I-048-010A-QFN32-C

DigiKey Part Number
2117-2I-048-010A-QFN32-CTR-ND - Tape & Reel (TR)
2117-2I-048-010A-QFN32-CCT-ND - Cut Tape (CT)
2117-2I-048-010A-QFN32-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2I-048-010A-QFN32-C
Description
IC REG 24V 300MA 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive Fixed 24V 1 Output 300mA 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Output Configuration
Positive
Topology
-
Output Type
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
57V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
95kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1088,10800 Kč881,08 Kč
2581,27920 Kč2 031,98 Kč
10073,78700 Kč7 378,70 Kč
25070,67928 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00064,09779 Kč192 293,37 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč