RS12-15M-LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS12-15M-LED

DigiKey Part Number
4718-RS12-15M-LED-ND
Manufacturer
Manufacturer Product Number
RS12-15M-LED
Description
15W, 120V LED TRANSFORMER, DIMMA
Customer Reference
Detailed Description
1.3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Not For New Designs
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
12V
Current - Output (Max)
1.3A
Power (Watts)
15 W
Dimming
-
Features
SCP
Ratings
-
Operating Temperature
-20°C ~ 90°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm)
Approval Agency
cURus
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1530,12000 Kč530,12 Kč
5484,38000 Kč2 421,90 Kč
10465,94600 Kč4 659,46 Kč
25442,59600 Kč11 064,90 Kč
50425,69440 Kč21 284,72 Kč
100409,42820 Kč40 942,82 Kč
300384,88493 Kč115 465,48 Kč
500373,96682 Kč186 983,41 Kč
Manufacturers Standard Package
Unit Price without VAT:530,12000 Kč
Unit Price with VAT:641,44520 Kč