
RS12-60M-LED-FCC | |
|---|---|
DigiKey Part Number | 4718-RS12-60M-LED-FCC-ND |
Manufacturer | |
Manufacturer Product Number | RS12-60M-LED-FCC |
Description | 60W LED TRANSFORMER, FCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | ELV | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.76" L x 1.57" W x 1.06" H (70.1mm x 39.9mm x 26.9mm) | |
Approval Agency | cURus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,61000 Kč | 896,61 Kč |
| 5 | 819,25800 Kč | 4 096,29 Kč |
| 10 | 788,03400 Kč | 7 880,34 Kč |
| 25 | 748,52000 Kč | 18 713,00 Kč |
| 80 | 701,14163 Kč | 56 091,33 Kč |
| 160 | 674,31531 Kč | 107 890,45 Kč |
| 320 | 648,49369 Kč | 207 517,98 Kč |
| Unit Price without VAT: | 896,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,89810 Kč |


