
MC39-1J-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC39-1J-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC39-1J-UNNU |
Description | 39W ELEC BLLST MINI UNIV BF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 095,74000 Kč | 3 095,74 Kč |
| 5 | 2 828,43000 Kč | 14 142,15 Kč |
| 10 | 2 720,41700 Kč | 27 204,17 Kč |
| 25 | 2 583,80400 Kč | 64 595,10 Kč |
| 50 | 2 484,92440 Kč | 124 246,22 Kč |
| Unit Price without VAT: | 3 095,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 745,84540 Kč |


