
MC39-1F-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC39-1F-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC39-1F-UNNU |
Description | 39W ELEC BALLAST MINI UNIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 035,05000 Kč | 3 035,05 Kč |
| 5 | 2 772,95400 Kč | 13 864,77 Kč |
| 10 | 2 667,06100 Kč | 26 670,61 Kč |
| 25 | 2 533,14840 Kč | 63 328,71 Kč |
| 50 | 2 436,20060 Kč | 121 810,03 Kč |
| Unit Price without VAT: | 3 035,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 672,41050 Kč |

