
HC226PS/UV-D | |
|---|---|
DigiKey Part Number | 4718-HC226PS/UV-D-ND |
Manufacturer | |
Manufacturer Product Number | HC226PS/UV-D |
Description | CFL 226 PS UNIV NO STUDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 5.00" L x 2.40" W x 1.00" H (127mm x 61mm x 25.4mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.00" L x 2.40" W x 1.00" H (127mm x 61mm x 25.4mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 5 | 514,99600 Kč | 2 574,98 Kč |
| 10 | 495,38500 Kč | 4 953,85 Kč |
| 25 | 470,55680 Kč | 11 763,92 Kč |
| 50 | 452,59080 Kč | 22 629,54 Kč |
| 100 | 435,29480 Kč | 43 529,48 Kč |
| 250 | 413,41956 Kč | 103 354,89 Kč |
| 500 | 397,58748 Kč | 198 793,74 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |


