CCFL and UV Lamps Inverter 120 ~ 277V Input Output Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCFL and UV Lamps Inverter 120 ~ 277V Input Output Surface Mount
HC226/PS/UV/K

HC218/PS/UV/K

DigiKey Part Number
4718-HC218/PS/UV/K-ND
Manufacturer
Manufacturer Product Number
HC218/PS/UV/K
Description
2 X 18 CFL PGM START KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 120 ~ 277V Input Output Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Active
Voltage - Input
120 ~ 277V
Output
-
Type
CCFL and UV Lamps
Size / Dimension
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1655,98000 Kč655,98 Kč
5599,45000 Kč2 997,25 Kč
20554,59900 Kč11 091,98 Kč
40533,42800 Kč21 337,12 Kč
60521,40833 Kč31 284,50 Kč
100506,64600 Kč50 664,60 Kč
260480,11765 Kč124 830,59 Kč
Manufacturers Standard Package
Unit Price without VAT:655,98000 Kč
Unit Price with VAT:793,73580 Kč