
Z300-922 | |
|---|---|
DigiKey Part Number | 952-Z300-922-ND |
Manufacturer | |
Manufacturer Product Number | Z300-922 |
Description | TOOL EXTRACT TIP FOR Z300-902 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool Tip For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,81000 Kč | 782,81 Kč |
| 5 | 725,48000 Kč | 3 627,40 Kč |
| 10 | 702,13100 Kč | 7 021,31 Kč |
| 25 | 672,44000 Kč | 16 811,00 Kč |
| Unit Price without VAT: | 782,81000 Kč |
|---|---|
| Unit Price with VAT: | 947,20010 Kč |



