
Z300-920 | |
|---|---|
DigiKey Part Number | 952-Z300-920-ND |
Manufacturer | |
Manufacturer Product Number | Z300-920 |
Description | INSERT TIP FOR Z125-905 Z300-902 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool Tip For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,23000 Kč | 884,23 Kč |
| 5 | 819,55200 Kč | 4 097,76 Kč |
| 10 | 793,19900 Kč | 7 931,99 Kč |
| 25 | 759,65720 Kč | 18 991,43 Kč |
| Unit Price without VAT: | 884,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,91830 Kč |








