



S7091-42R | |
|---|---|
DigiKey Part Number | 952-1733-2-ND - Tape & Reel (TR) 952-1733-1-ND - Cut Tape (CT) 952-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7091-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7091-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.150" (3.80mm) | |
Height | 0.106" (2.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29459 Kč | 8 236,48 Kč |
| 5 000 | 3,19661 Kč | 15 983,05 Kč |
| 7 500 | 3,14749 Kč | 23 606,17 Kč |
| 12 500 | 3,09312 Kč | 38 664,00 Kč |
| 17 500 | 3,06134 Kč | 53 573,45 Kč |
| 25 000 | 3,03078 Kč | 75 769,50 Kč |
| 62 500 | 2,96495 Kč | 185 309,38 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











