RFI Shield Finger Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7061-42R

DigiKey Part Number
952-1744-2-ND - Tape & Reel (TR)
952-1744-1-ND - Cut Tape (CT)
952-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7061-42R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7061-42R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.114" (2.90mm)
Length
0.274" (6.95mm)
Height
0.219" (5.57mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,22300 Kč72,23 Kč
256,44200 Kč161,05 Kč
1005,59810 Kč559,81 Kč
2505,19408 Kč1 298,52 Kč
5004,95048 Kč2 475,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,64938 Kč6 974,07 Kč
3 0004,53662 Kč13 609,86 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč