



S7051-42R | |
|---|---|
DigiKey Part Number | 952-1741-2-ND - Tape & Reel (TR) 952-1741-1-ND - Cut Tape (CT) 952-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7051-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7051-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.236" (6.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 250 | 5,19408 Kč | 1 298,52 Kč |
| 500 | 4,95048 Kč | 2 475,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,66561 Kč | 6 531,85 Kč |
| 2 800 | 4,51540 Kč | 12 643,12 Kč |
| 4 200 | 4,44013 Kč | 18 648,55 Kč |
| 7 000 | 4,35676 Kč | 30 497,32 Kč |
| 9 800 | 4,30804 Kč | 42 218,79 Kč |
| 14 000 | 4,26117 Kč | 59 656,38 Kč |
| 35 000 | 4,16027 Kč | 145 609,45 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |












