


S2761-46R | |
|---|---|
DigiKey Part Number | 952-2665-2-ND - Tape & Reel (TR) 952-2665-1-ND - Cut Tape (CT) 952-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2761-46R |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | S2761-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.045" (1.15mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 50 | 3,75440 Kč | 187,72 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 250 | 3,35128 Kč | 837,82 Kč |
| 500 | 3,19086 Kč | 1 595,43 Kč |
| 1 000 | 3,03841 Kč | 3 038,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81163 Kč | 8 434,89 Kč |
| 6 000 | 2,67732 Kč | 16 063,92 Kč |
| 9 000 | 2,60179 Kč | 23 416,11 Kč |
| 15 000 | 2,50969 Kč | 37 645,35 Kč |
| 21 000 | 2,45084 Kč | 51 467,64 Kč |
| 30 000 | 2,38996 Kč | 71 698,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










