


S2751-46R | |
|---|---|
DigiKey Part Number | 952-2664-2-ND - Tape & Reel (TR) 952-2664-1-ND - Cut Tape (CT) 952-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2751-46R |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | S2751-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height | 0.055" (1.40mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 250 | 3,55456 Kč | 888,64 Kč |
| 500 | 3,38488 Kč | 1 692,44 Kč |
| 1 000 | 3,22298 Kč | 3 222,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02102 Kč | 7 552,55 Kč |
| 5 000 | 2,87677 Kč | 14 383,85 Kč |
| 7 500 | 2,79559 Kč | 20 966,92 Kč |
| 12 500 | 2,69663 Kč | 33 707,88 Kč |
| 17 500 | 2,63339 Kč | 46 084,32 Kč |
| 25 000 | 2,56796 Kč | 64 199,00 Kč |
| 62 500 | 2,40731 Kč | 150 456,88 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











