


S25-501 | |
|---|---|
DigiKey Part Number | 952-3481-ND |
Manufacturer | |
Manufacturer Product Number | S25-501 |
Description | SPRING PROBE SLEEVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sleeve for use with P25-xx21 Series |
Datasheet | Datasheet |
EDA/CAD Models | S25-501 Models |
Category | Accessory Type Sleeve |
Manufacturer Harwin Inc. | For Use With/Related Products P25-xx21 Series |
Packaging Bulk | Specifications 0.480" (12.20mm) Overall Length |
Part Status Active | Base Product Number |
Type Test Clip, Lead, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,13500 Kč | 291,35 Kč |
| 25 | 27,30400 Kč | 682,60 Kč |
| 50 | 25,99840 Kč | 1 299,92 Kč |
| 100 | 24,75550 Kč | 2 475,55 Kč |
| 300 | 22,90837 Kč | 6 872,51 Kč |
| 500 | 22,09682 Kč | 11 048,41 Kč |
| 1 000 | 21,04216 Kč | 21 042,16 Kč |
| 2 500 | 19,72538 Kč | 49 313,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |





