3 A Crown Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A Crown Head
Harwin’s Company Overview

P25-4021

DigiKey Part Number
P25-4021-ND
Manufacturer
Manufacturer Product Number
P25-4021
Description
2.54MM CENTER TWO PART PROBE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A Crown Head
Datasheet
 Datasheet
EDA/CAD Models
P25-4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.394" (10.00mm)
Manufacturer
Harwin Inc.
Quantity
1 Piece
Series
Current Rating (Amps)
3 A
Packaging
Bulk
Material - Body
Phosphor Bronze
Part Status
Active
Material - Tip
Beryllium Copper, Gold Plated
Tip Type
Crown Head
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Connection Type
Sleeve S25-501
Base Product Number
Length - Tip
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,45000 Kč108,45 Kč
1092,22300 Kč922,23 Kč
2586,44200 Kč2 161,05 Kč
5082,31240 Kč4 115,62 Kč
10078,38120 Kč7 838,12 Kč
30072,53473 Kč21 760,42 Kč
50069,96770 Kč34 983,85 Kč
1 00066,63061 Kč66 630,61 Kč
2 50062,46372 Kč156 159,30 Kč
Manufacturers Standard Package
Unit Price without VAT:108,45000 Kč
Unit Price with VAT:131,22450 Kč