S1731-06R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 222 930
Unit Price: 0,20000 Kč
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1731-06R

DigiKey Part Number
S1731-06R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1731-06R
Description
JUMPER LINK
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.119" (3.02mm)
Height
0.100" (2.54mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes