RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S0951-46R

DigiKey Part Number
952-2669-2-ND - Tape & Reel (TR)
952-2669-1-ND - Cut Tape (CT)
952-2669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0951-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S0951-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Harwin Inc.
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
118.11µin (3.00µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Clip
Operating Temperature
-40°C ~ 85°C
Width
0.043" (1.10mm)
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Length
0.154" (3.90mm)
Base Product Number
Height
0.050" (1.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,42720 Kč60,68 Kč
1002,06830 Kč206,83 Kč
2501,89484 Kč473,71 Kč
5001,79070 Kč895,35 Kč
1 0001,70483 Kč1 704,83 Kč
2 5001,61408 Kč4 035,20 Kč
5 0001,57422 Kč7 871,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,51450 Kč15 145,00 Kč
20 0001,47747 Kč29 549,40 Kč
30 0001,45894 Kč43 768,20 Kč
50 0001,43840 Kč71 920,00 Kč
70 0001,42640 Kč99 848,00 Kč
100 0001,41485 Kč141 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč