



R40-6001002 | |
|---|---|
DigiKey Part Number | 952-2012-ND |
Manufacturer | |
Manufacturer Product Number | R40-6001002 |
Description | ROUND SPACER M4 BRASS 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 5 | 11,24800 Kč | 56,24 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,54000 Kč | 238,50 Kč |
| 50 | 8,93600 Kč | 446,80 Kč |
| 200 | 7,92270 Kč | 1 584,54 Kč |
| 400 | 7,49463 Kč | 2 997,85 Kč |
| 600 | 7,26585 Kč | 4 359,51 Kč |
| 1 000 | 6,99805 Kč | 6 998,05 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |


