R30-6701194
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-6701194
R30-6701194
R30-6701194
Harwin’s Company Overview

R30-6701194

DigiKey Part Number
952-1532-ND
Manufacturer
Manufacturer Product Number
R30-6701194
Description
ROUND SPACER M3 NYLON 11MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Nylon 0.433" (11.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
R30-6701194 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.433" (11.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
-
Color
White
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
511,31800 Kč56,59 Kč
1010,52800 Kč105,28 Kč
259,61240 Kč240,31 Kč
509,00480 Kč450,24 Kč
1008,46600 Kč846,60 Kč
2507,84052 Kč1 960,13 Kč
5007,42482 Kč3 712,41 Kč
1 0007,05323 Kč7 053,23 Kč
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč