




R30-5000402 | |
|---|---|
DigiKey Part Number | 952-1514-ND |
Manufacturer | |
Manufacturer Product Number | R30-5000402 |
Description | ROUND STANDOFF M3X0.5 BRASS 4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5000402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 5 | 10,98800 Kč | 54,94 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 9,33760 Kč | 233,44 Kč |
| 50 | 8,75260 Kč | 437,63 Kč |
| 200 | 7,75480 Kč | 1 550,96 Kč |
| 400 | 7,33540 Kč | 2 934,16 Kč |
| 600 | 7,11068 Kč | 4 266,41 Kč |
| 1 000 | 6,84778 Kč | 6 847,78 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |










