


R25-3000302 | |
|---|---|
DigiKey Part Number | R25-3000302-ND |
Manufacturer | |
Manufacturer Product Number | R25-3000302 |
Description | HEX STANDOFF M2.5X0.45 BRASS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-3000302 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.118" (3.00mm) |
Packaging Bulk | Length - Overall 0.315" (8.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,87400 Kč | 79,37 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 50 | 12,67440 Kč | 633,72 Kč |
| 200 | 11,26965 Kč | 2 253,93 Kč |
| 400 | 10,67643 Kč | 4 270,57 Kč |
| 600 | 10,35902 Kč | 6 215,41 Kč |
| 1 000 | 9,98728 Kč | 9 987,28 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |








