
V6622B | |
|---|---|
DigiKey Part Number | AE10794-ND |
Manufacturer | |
Manufacturer Product Number | V6622B |
Description | HEX STANDOFF M2.5X0.45 BRASS 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.551" (14.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,77000 Kč | 38,85 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 50 | 6,14400 Kč | 307,20 Kč |
| 100 | 5,76400 Kč | 576,40 Kč |
| 250 | 5,32172 Kč | 1 330,43 Kč |
| 500 | 5,02818 Kč | 2 514,09 Kč |
| 1 000 | 4,76571 Kč | 4 765,71 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





