


P25-4026 | |
|---|---|
DigiKey Part Number | P25-4026-ND |
Manufacturer | |
Manufacturer Product Number | P25-4026 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A Serrated Head |
Datasheet | Datasheet |
EDA/CAD Models | P25-4026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Serrated Head | |
Connection Type | Sleeve S25-XX6 | |
Length - Tip | 0.327" (8.30mm) | |
Length - Overall | 1.311" (33.30mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,13400 Kč | 861,34 Kč |
| 25 | 80,74160 Kč | 2 018,54 Kč |
| 50 | 76,88620 Kč | 3 844,31 Kč |
| 100 | 73,21370 Kč | 7 321,37 Kč |
| 250 | 68,62904 Kč | 17 157,26 Kč |
| 500 | 65,35460 Kč | 32 677,30 Kč |
| 1 000 | 62,23702 Kč | 62 237,02 Kč |
| 2 500 | 58,34462 Kč | 145 861,55 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











