
M83-LMT2MHN36-0000-000 | |
|---|---|
DigiKey Part Number | 952-M83-LMT2MHN36-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT2MHN36-0000-000 |
Description | 12 X 3-ROW MALE VERTICAL THROUGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT2MHN36-0000-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 493,29990 Kč | 47 356,79 Kč |
| Unit Price without VAT: | 493,29990 Kč |
|---|---|
| Unit Price with VAT: | 596,89288 Kč |






