


M83-LFC1F1N36-0000-000 | |
|---|---|
DigiKey Part Number | M83-LFC1F1N36-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F1N36-0000-000 |
Description | CONN RCPT 36POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFC1F1N36-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,55000 Kč | 840,55 Kč |
| 24 | 671,59458 Kč | 16 118,27 Kč |
| 120 | 599,55417 Kč | 71 946,50 Kč |
| Unit Price without VAT: | 840,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,06550 Kč |



