


M83-LMT1M1N36-0000-000 | |
|---|---|
DigiKey Part Number | M83-LMT1M1N36-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT1M1N36-0000-000 |
Description | DATAMATE J-TEK 3-ROW MALE VERTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT1M1N36-0000-000 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120VAC/DC |
Mounting Type | Mated Stacking Heights 10.65mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 490,65867 Kč | 58 879,04 Kč |
| Unit Price without VAT: | 490,65867 Kč |
|---|---|
| Unit Price with VAT: | 593,69699 Kč |






