Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Harwin’s Company Overview

M83-LML3M5N36-0000-000

DigiKey Part Number
M83-LML3M5N36-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LML3M5N36-0000-000
Description
CONN HEADER R/A 36POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LML3M5N36-0000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.157" (4.00mm)
Series
Insulation Height
0.303" (7.70mm)
Packaging
Bag
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
120V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1651,73000 Kč651,73 Kč
16535,90813 Kč8 574,53 Kč
112467,19304 Kč52 325,62 Kč
Manufacturers Standard Package
Unit Price without VAT:651,73000 Kč
Unit Price with VAT:788,59330 Kč