
M80-FD20468L0-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FD20468L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FD20468L0-0150L |
Description | CBL L-TEK FMALE 4POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,26000 Kč | 729,26 Kč |
| 10 | 619,90300 Kč | 6 199,03 Kč |
| 25 | 581,09040 Kč | 14 527,26 Kč |
| 50 | 553,36440 Kč | 27 668,22 Kč |
| 100 | 526,97630 Kč | 52 697,63 Kč |
| 250 | 494,02248 Kč | 123 505,62 Kč |
| Unit Price without VAT: | 729,26000 Kč |
|---|---|
| Unit Price with VAT: | 882,40460 Kč |















