


M80-8090405 | |
|---|---|
DigiKey Part Number | M80-8090405-ND |
Manufacturer | |
Manufacturer Product Number | M80-8090405 |
Description | CONN PLUG 4POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8090405 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 25 | 71,16640 Kč | 1 779,16 Kč |
| 50 | 67,76480 Kč | 3 388,24 Kč |
| 100 | 64,52900 Kč | 6 452,90 Kč |
| 300 | 59,71550 Kč | 17 914,65 Kč |
| 500 | 57,60214 Kč | 28 801,07 Kč |
| 1 000 | 54,85413 Kč | 54 854,13 Kč |
| 2 500 | 51,42326 Kč | 128 558,15 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |







