MFR Recommended
MFR Recommended

M80-9465002 | |
|---|---|
DigiKey Part Number | 952-M80-9465002-ND |
Manufacturer | |
Manufacturer Product Number | M80-9465002 |
Description | 25+25 POS. FEMALE METAL BACKSHEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9465002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 50 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 462,55600 Kč | 12 312,78 Kč |
| Unit Price without VAT: | 2 462,55600 Kč |
|---|---|
| Unit Price with VAT: | 2 979,69276 Kč |






