
M80-9450402 | |
|---|---|
DigiKey Part Number | 952-M80-9450402-ND |
Manufacturer | |
Manufacturer Product Number | M80-9450402 |
Description | 2+2 POS. FEMALE METAL BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 4 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bulk | Features Jackscrews |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 393,56000 Kč | 2 393,56 Kč |
| 10 | 2 034,55900 Kč | 20 345,59 Kč |
| 25 | 1 907,29880 Kč | 47 682,47 Kč |
| 50 | 1 816,37320 Kč | 90 818,66 Kč |
| 100 | 1 729,81520 Kč | 172 981,52 Kč |
| Unit Price without VAT: | 2 393,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 896,20760 Kč |







