
M80-9442600 | |
---|---|
DigiKey Part Number | 952-M80-9442600-ND |
Manufacturer | |
Manufacturer Product Number | M80-9442600 |
Description | BSHELL PLASTIC FOR 26POS J-TEK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9442600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 26 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 477,42000 Kč | 477,42 Kč |
10 | 405,83100 Kč | 4 058,31 Kč |
25 | 380,41400 Kč | 9 510,35 Kč |
50 | 362,26280 Kč | 18 113,14 Kč |
100 | 344,98020 Kč | 34 498,02 Kč |
250 | 323,40408 Kč | 80 851,02 Kč |
500 | 307,98864 Kč | 153 994,32 Kč |
Unit Price without VAT: | 477,42000 Kč |
---|---|
Unit Price with VAT: | 577,67820 Kč |