
M80-9441400 | |
---|---|
DigiKey Part Number | 952-M80-9441400-ND |
Manufacturer | |
Manufacturer Product Number | M80-9441400 |
Description | BSHELL PLASTIC FOR 14POS J-TEK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9441400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 14 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 434,72000 Kč | 434,72 Kč |
10 | 369,52400 Kč | 3 695,24 Kč |
25 | 346,37800 Kč | 8 659,45 Kč |
50 | 329,84720 Kč | 16 492,36 Kč |
100 | 314,11020 Kč | 31 411,02 Kč |
250 | 294,46288 Kč | 73 615,72 Kč |
500 | 280,42470 Kč | 140 212,35 Kč |
Unit Price without VAT: | 434,72000 Kč |
---|---|
Unit Price with VAT: | 526,01120 Kč |