M80-9413405 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 476
Unit Price: 763,91000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 718,29889 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 631,37840 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 2 457,94200 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 2 391,16800 Kč
Datasheet
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-9413405

DigiKey Part Number
M80-9413405-ND
Manufacturer
Manufacturer Product Number
M80-9413405
Description
CONN RCPT 34POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-9413405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Cable Hood Kit, Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4603405Harwin Inc.476952-1045-ND763,91000 KčMFR Recommended
M80-9403405Harwin Inc.0M80-9403405-ND718,29889 KčMFR Recommended
M80-9414205Harwin Inc.0M80-9414205-ND631,37840 KčMFR Recommended
M80-9453402Harwin Inc.0952-M80-9453402-ND2 457,94200 KčMFR Recommended
M80-9463402Harwin Inc.0952-M80-9463402-ND2 391,16800 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100493,70920 Kč49 370,92 Kč
Unit Price without VAT:493,70920 Kč
Unit Price with VAT:597,38813 Kč